IRF7466TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.919
Unit Price: 1,11000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,81000 €
Datasheet

Similar


onsemi
In Stock: 4.992
Unit Price: 0,79000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 1.719
Unit Price: 1,07000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 3.750
Unit Price: 1,07000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 3.218
Unit Price: 1,89000 €
Datasheet
N-Channel 30 V 11A (Ta) 2.5W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7466TRPBF

DigiKey Part Number
IRF7466PBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF7466TRPBF
Description
MOSFET N-CH 30V 11A 8SO
Customer Reference
Detailed Description
N-Channel 30 V 11A (Ta) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
12.5mOhm @ 11A, 10V
Mfr
Vgs(th) (Max) @ Id
3V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
2100 pF @ 15 V
FET Type
Power Dissipation (Max)
2.5W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-SO
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDS6690Aonsemi1.919FDS6690ACT-ND1,11000 €Direct
DMN3016LSS-13Diodes Incorporated0DMN3016LSS-13DICT-ND0,81000 €Similar
FDS8878onsemi4.992FDS8878CT-ND0,79000 €Similar
SI4134DY-T1-E3Vishay Siliconix1.719SI4134DY-T1-E3CT-ND1,07000 €Similar
SI4134DY-T1-GE3Vishay Siliconix3.750SI4134DY-T1-GE3CT-ND1,07000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types