IRF7466TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.699
Unit Price: 1,10000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,81000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 775
Unit Price: 0,65000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.551
Unit Price: 0,67000 €
Datasheet

Similar


onsemi
In Stock: 5.012
Unit Price: 0,78000 €
Datasheet
N-Channel 30 V 11A (Ta) 2.5W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7466TR

DigiKey Part Number
IRF7466TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF7466TR
Description
MOSFET N-CH 30V 11A 8SO
Customer Reference
Detailed Description
N-Channel 30 V 11A (Ta) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
12.5mOhm @ 11A, 10V
Mfr
Vgs(th) (Max) @ Id
3V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
2100 pF @ 15 V
FET Type
Power Dissipation (Max)
2.5W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-SO
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDS6690Aonsemi2.699FDS6690ACT-ND1,10000 €Direct
DMN3016LSS-13Diodes Incorporated0DMN3016LSS-13DICT-ND0,81000 €Similar
DMN4468LSS-13Diodes Incorporated775DMN4468LSS-13DICT-ND0,65000 €Similar
DMN4800LSSL-13Diodes Incorporated3.551DMN4800LSSL-13DICT-ND0,67000 €Similar
FDS8878onsemi5.012FDS8878CT-ND0,78000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types