N-Channel 150 V 1.9A (Ta) 2.5W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7465TRPBF

DigiKey Part Number
IRF7465PBFTR-ND - Tape & Reel (TR)
IRF7465PBFCT-ND - Cut Tape (CT)
IRF7465PBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF7465TRPBF
Description
MOSFET N-CH 150V 1.9A 8SO
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 1.9A (Ta) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
IRF7465TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
330 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
2.5W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
150 V
Supplier Device Package
8-SO
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
280mOhm @ 1.14A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.703
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,26000 €1,26 €
100,79100 €7,91 €
1000,52060 €52,06 €
5000,40408 €202,04 €
1.0000,36656 €366,56 €
2.0000,33500 €670,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,30846 €1.233,84 €
8.0000,28613 €2.289,04 €
12.0000,27477 €3.297,24 €
20.0000,26199 €5.239,80 €
28.0000,25443 €7.124,04 €
Manufacturers Standard Package
Unit Price without VAT:1,26000 €
Unit Price with VAT:1,49940 €