Similar

IRF7463TR | |
|---|---|
DigiKey Part Number | IRF7463TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF7463TR |
Description | MOSFET N-CH 30V 14A 8SO |
Customer Reference | |
Detailed Description | N-Channel 30 V 14A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 8mOhm @ 14A, 10V |
Mfr | Vgs(th) (Max) @ Id 2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 51 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±12V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 3150 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 2.7V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO4492 | Alpha & Omega Semiconductor Inc. | 29.439 | 785-1290-1-ND | 1,14000 € | Similar |
| FDS6670A | onsemi | 1.505 | FDS6670ACT-ND | 1,11000 € | Similar |
| FDS8896 | onsemi | 2.261 | FDS8896CT-ND | 1,10000 € | Similar |
| SI4894BDY-T1-GE3 | Vishay Siliconix | 1.298 | 742-SI4894BDY-T1-GE3CT-ND | 1,70000 € | Similar |




