IRF7463 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 18.565
Unit Price: 1,11000 €
Datasheet

Similar


onsemi
In Stock: 1.505
Unit Price: 1,11000 €
Datasheet

Similar


onsemi
In Stock: 2.261
Unit Price: 1,10000 €
Datasheet
N-Channel 30 V 14A (Ta) 2.5W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7463

DigiKey Part Number
IRF7463-ND
Manufacturer
Manufacturer Product Number
IRF7463
Description
MOSFET N-CH 30V 14A 8SO
Customer Reference
Detailed Description
N-Channel 30 V 14A (Ta) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
8mOhm @ 14A, 10V
Mfr
Vgs(th) (Max) @ Id
2V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
51 nC @ 4.5 V
Packaging
Tube
Vgs (Max)
±12V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
3150 pF @ 15 V
FET Type
Power Dissipation (Max)
2.5W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-SO
Drive Voltage (Max Rds On, Min Rds On)
2.7V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRF8736TRPBFInfineon Technologies18.565IRF8736TRPBFCT-ND1,11000 €Similar
FDS6670Aonsemi1.505FDS6670ACT-ND1,11000 €Similar
FDS8896onsemi2.261FDS8896CT-ND1,10000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types