IRF7458TR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 1.693
Unit Price: 2,32000 €
Datasheet

Similar


onsemi
In Stock: 1.505
Unit Price: 1,11000 €
Datasheet

Similar


onsemi
In Stock: 2.261
Unit Price: 1,10000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 2.919
Unit Price: 1,23000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 1.408
Unit Price: 1,93000 €
Datasheet
N-Channel 30 V 14A (Ta) 2.5W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7458TR

DigiKey Part Number
IRF7458TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF7458TR
Description
MOSFET N-CH 30V 14A 8SO
Customer Reference
Detailed Description
N-Channel 30 V 14A (Ta) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
8mOhm @ 14A, 16V
Mfr
Vgs(th) (Max) @ Id
4V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
59 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±30V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
2410 pF @ 15 V
FET Type
Power Dissipation (Max)
2.5W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-SO
Drive Voltage (Max Rds On, Min Rds On)
10V, 16V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRF7458TRPBFInfineon Technologies1.693IRF7458PBFCT-ND2,32000 €Parametric Equivalent
FDS6670Aonsemi1.505FDS6670ACT-ND1,11000 €Similar
FDS8896onsemi2.261FDS8896CT-ND1,10000 €Similar
SI4162DY-T1-GE3Vishay Siliconix2.919SI4162DY-T1-GE3CT-ND1,23000 €Similar
SI4686DY-T1-E3Vishay Siliconix1.408SI4686DY-T1-E3CT-ND1,93000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes