N-Channel 250 V 2.2A (Ta) 2.5W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7453

DigiKey Part Number
IRF7453-ND
Manufacturer
Manufacturer Product Number
IRF7453
Description
MOSFET N-CH 250V 2.2A 8SO
Customer Reference
Detailed Description
N-Channel 250 V 2.2A (Ta) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
230mOhm @ 1.3A, 10V
Mfr
Vgs(th) (Max) @ Id
5.5V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 10 V
Packaging
Tube
Vgs (Max)
±30V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
930 pF @ 25 V
FET Type
Power Dissipation (Max)
2.5W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
250 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-SO
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types