IRF7451 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 9.411
Unit Price: 1,53000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,98027 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.354
Unit Price: 2,78000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.742
Unit Price: 3,73000 €
Datasheet
N-Channel 150 V 3.6A (Ta) 2.5W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7451

DigiKey Part Number
IRF7451-ND
Manufacturer
Manufacturer Product Number
IRF7451
Description
MOSFET N-CH 150V 3.6A 8SO
Customer Reference
Detailed Description
N-Channel 150 V 3.6A (Ta) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
90mOhm @ 2.2A, 10V
Mfr
Vgs(th) (Max) @ Id
5.5V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
41 nC @ 10 V
Packaging
Tube
Vgs (Max)
±30V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
990 pF @ 25 V
FET Type
Power Dissipation (Max)
2.5W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
150 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-SO
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRF7451TRPBFInfineon Technologies9.411IRF7451PBFCT-ND1,53000 €Direct
RBE039N15R1SZQ4#GB0Renesas Electronics Corporation0559-RBE039N15R1SZQ4#GB0TR-ND1,98027 €Similar
RS6R035BHTB1Rohm Semiconductor2.354846-RS6R035BHTB1CT-ND2,78000 €Similar
RS6R060BHTB1Rohm Semiconductor4.742846-RS6R060BHTB1CT-ND3,73000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types