
IRF7450TR | |
|---|---|
DigiKey Part Number | IRF7450TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF7450TR |
Description | MOSFET N-CH 200V 2.5A 8SO |
Customer Reference | |
Detailed Description | N-Channel 200 V 2.5A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 170mOhm @ 1.5A, 10V |
Mfr | Vgs(th) (Max) @ Id 5.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 39 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 940 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |

