
IRF7422D2PBF | |
|---|---|
DigiKey Part Number | IRF7422D2PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF7422D2PBF |
Description | MOSFET P-CH 20V 4.3A 8SO |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.3A (Ta) 2W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 700mV @ 250µA (Min) |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 4.5 V |
Series | Vgs (Max) ±12V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 610 pF @ 15 V |
Part Status Obsolete | FET Feature Schottky Diode (Isolated) |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 2.7V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 90mOhm @ 2.2A, 4.5V |

