Direct
Similar
Similar
Similar
Similar
Similar

IRF7416PBF | |
|---|---|
DigiKey Part Number | IRF7416PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF7416PBF |
Description | MOSFET P-CH 30V 10A 8SO |
Customer Reference | |
Detailed Description | P-Channel 30 V 10A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 20mOhm @ 5.6A, 10V |
Mfr | Vgs(th) (Max) @ Id 1V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 92 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 1700 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF7416TRPBF | Infineon Technologies | 12.683 | IRF7416TRPBFCT-ND | 1,62000 € | Direct |
| AO4419 | Alpha & Omega Semiconductor Inc. | 10.564 | 785-1024-1-ND | 1,06000 € | Similar |
| DMP3036SSS-13 | Diodes Incorporated | 43 | DMP3036SSS-13DICT-ND | 1,05000 € | Similar |
| FDS4435BZ | onsemi | 40.744 | FDS4435BZCT-ND | 0,99000 € | Similar |
| NTMS4177PR2G | onsemi | 2.233 | NTMS4177PR2GCT-ND | 1,47000 € | Similar |









