Similar

IRF7413PBF | |
|---|---|
DigiKey Part Number | IRF7413PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF7413PBF |
Description | MOSFET N-CH 30V 13A 8SO |
Customer Reference | |
Detailed Description | N-Channel 30 V 13A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 11mOhm @ 7.3A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 79 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 1800 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSO110N03MSGXUMA1 | Infineon Technologies | 176 | BSO110N03MSGXUMA1CT-ND | 1,20000 € | Similar |
| AO4468 | Alpha & Omega Semiconductor Inc. | 5.957 | 785-1038-1-ND | 0,79000 € | Similar |
| AO4492 | Alpha & Omega Semiconductor Inc. | 29.439 | 785-1290-1-ND | 1,14000 € | Similar |
| FDS6670A | onsemi | 1.505 | FDS6670ACT-ND | 1,11000 € | Similar |
| FDS6680A | onsemi | 2.008 | FDS6680ACT-ND | 1,33000 € | Similar |




