
IRF7410GTRPBF | |
|---|---|
DigiKey Part Number | IRF7410GTRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF7410GTRPBF |
Description | MOSFET P-CH 12V 16A 8SO |
Customer Reference | |
Detailed Description | P-Channel 12 V 16A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 7mOhm @ 16A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 900mV @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 91 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±8V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 8676 pF @ 10 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 12 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |

