
IRF7380TRPBF | |
|---|---|
DigiKey Part Number | IRF7380TRPBFTR-ND - Tape & Reel (TR) IRF7380TRPBFCT-ND - Cut Tape (CT) IRF7380TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7380TRPBF |
Description | MOSFET 2N-CH 80V 3.6A 8SO |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 80V 3.6A 2W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF7380TRPBF Models |
Category | Rds On (Max) @ Id, Vgs 73mOhm @ 2.2A, 10V |
Manufacturer Infineon Technologies | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 23nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 660pF @ 25V |
Part Status Active | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 80V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C 3.6A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN6040SSD-13 | Diodes Incorporated | 6.940 | DMN6040SSD-13DICT-ND | 0,84000 € | Similar |
| STS4DNF60L | STMicroelectronics | 6.913 | 497-3226-1-ND | 2,49000 € | Similar |
| STS5DNF60L | STMicroelectronics | 1.364 | 497-15672-1-ND | 1,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,89500 € | 8,95 € |
| 100 | 0,59660 € | 59,66 € |
| 500 | 0,46856 € | 234,28 € |
| 1.000 | 0,42736 € | 427,36 € |
| 2.000 | 0,39270 € | 785,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,36355 € | 1.454,20 € |
| 8.000 | 0,33905 € | 2.712,40 € |
| 12.000 | 0,32657 € | 3.918,84 € |
| 20.000 | 0,31542 € | 6.308,40 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |






















