IRF7380PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 6.940
Unit Price: 0,84000 €
Datasheet

Similar


onsemi
In Stock: 20.518
Unit Price: 2,42000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.913
Unit Price: 2,49000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.364
Unit Price: 1,51000 €
Datasheet
Mosfet Array 80V 3.6A 2W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7380PBF

DigiKey Part Number
IRF7380PBF-ND
Manufacturer
Manufacturer Product Number
IRF7380PBF
Description
MOSFET 2N-CH 80V 3.6A 8SO
Customer Reference
Detailed Description
Mosfet Array 80V 3.6A 2W Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
73mOhm @ 2.2A, 10V
Manufacturer
Infineon Technologies
Vgs(th) (Max) @ Id
4V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
23nC @ 10V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
660pF @ 25V
Part Status
Discontinued at DigiKey
Power - Max
2W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
80V
Supplier Device Package
8-SO
Current - Continuous Drain (Id) @ 25°C
3.6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN6040SSD-13Diodes Incorporated6.940DMN6040SSD-13DICT-ND0,84000 €Similar
FDS3890onsemi20.518FDS3890CT-ND2,42000 €Similar
STS4DNF60LSTMicroelectronics6.913497-3226-1-ND2,49000 €Similar
STS5DNF60LSTMicroelectronics1.364497-15672-1-ND1,51000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types