Mosfet Array 30V 5.8A, 4.3A 2.5W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7379PBF

DigiKey Part Number
IRF7379PBF-ND
Manufacturer
Manufacturer Product Number
IRF7379PBF
Description
MOSFET N/P-CH 30V 5.8A/4.3A 8SO
Customer Reference
Detailed Description
Mosfet Array 30V 5.8A, 4.3A 2.5W Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Manufacturer
Infineon Technologies
Gate Charge (Qg) (Max) @ Vgs
25nC @ 10V
Series
Input Capacitance (Ciss) (Max) @ Vds
520pF @ 25V
Packaging
Tube
Power - Max
2.5W
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Mounting Type
Surface Mount
Configuration
N and P-Channel
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
8-SO
Current - Continuous Drain (Id) @ 25°C
5.8A, 4.3A
Base Product Number
Rds On (Max) @ Id, Vgs
45mOhm @ 5.8A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types