Similar

IRF7379 | |
|---|---|
DigiKey Part Number | IRF7379-ND |
Manufacturer | |
Manufacturer Product Number | IRF7379 |
Description | MOSFET N/P-CH 30V 5.8A/4.3A 8SO |
Customer Reference | |
Detailed Description | Mosfet Array 30V 5.8A, 4.3A 2.5W Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Manufacturer Infineon Technologies | Gate Charge (Qg) (Max) @ Vgs 25nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 520pF @ 25V |
Packaging Tube | Power - Max 2.5W |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration N and P-Channel | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C 5.8A, 4.3A | Base Product Number |
Rds On (Max) @ Id, Vgs 45mOhm @ 5.8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI4532CDY-T1-GE3 | Vishay Siliconix | 33 | SI4532CDY-T1-GE3CT-ND | 0,98000 € | Similar |


