IRF7351PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 6.940
Unit Price: 0,84000 €
Datasheet
Mosfet Array 60V 8A 2W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7351PBF

DigiKey Part Number
IRF7351PBF-ND
Manufacturer
Manufacturer Product Number
IRF7351PBF
Description
MOSFET 2N-CH 60V 8A 8SO
Customer Reference
Detailed Description
Mosfet Array 60V 8A 2W Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
17.8mOhm @ 8A, 10V
Manufacturer
Infineon Technologies
Vgs(th) (Max) @ Id
4V @ 50µA
Series
Gate Charge (Qg) (Max) @ Vgs
36nC @ 10V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1330pF @ 30V
Part Status
Discontinued at DigiKey
Power - Max
2W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
60V
Supplier Device Package
8-SO
Current - Continuous Drain (Id) @ 25°C
8A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN6040SSD-13Diodes Incorporated6.940DMN6040SSD-13DICT-ND0,84000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types