
IRF7342D2PBF | |
|---|---|
DigiKey Part Number | IRF7342D2PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF7342D2PBF |
Description | MOSFET P-CH 55V 3.4A 8SO |
Customer Reference | |
Detailed Description | P-Channel 55 V 3.4A (Ta) 2W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 38 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 690 pF @ 25 V |
Part Status Obsolete | FET Feature Schottky Diode (Isolated) |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 105mOhm @ 3.4A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO4421 | Alpha & Omega Semiconductor Inc. | 169.917 | 785-1025-1-ND | 1,21000 € | Similar |
| AO4441 | Alpha & Omega Semiconductor Inc. | 309 | 785-1196-1-ND | 1,01000 € | Similar |
| SI9407BDY-T1-GE3 | Vishay Siliconix | 8.927 | SI9407BDY-T1-GE3CT-ND | 1,52000 € | Similar |




