
IRF7341GTRPBF | |
|---|---|
DigiKey Part Number | 448-IRF7341GTRPBFTR-ND - Tape & Reel (TR) 448-IRF7341GTRPBFCT-ND - Cut Tape (CT) 448-IRF7341GTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7341GTRPBF |
Description | MOSFET 2N-CH 55V 5.1A 8SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 55V 5.1A 2.4W Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA (Min) |
Manufacturer Infineon Technologies | Gate Charge (Qg) (Max) @ Vgs 44nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 780pF @ 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 2.4W |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 55V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C 5.1A | Base Product Number |
Rds On (Max) @ Id, Vgs 50mOhm @ 5.1A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 1,50500 € | 15,05 € |
| 100 | 1,03100 € | 103,10 € |
| 500 | 0,82810 € | 414,05 € |
| 1.000 | 0,77071 € | 770,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,66196 € | 2.647,84 € |
| 8.000 | 0,62967 € | 5.037,36 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |







