
IRF7338PBF | |
|---|---|
DigiKey Part Number | IRF7338PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF7338PBF |
Description | MOSFET N/P-CH 12V 6.3A/3A 8SO |
Customer Reference | |
Detailed Description | Mosfet Array 12V 6.3A, 3A 2W Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 34mOhm @ 6A, 4.5V |
Manufacturer Infineon Technologies | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 8.6nC @ 4.5V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 640pF @ 9V |
Part Status Obsolete | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 12V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C 6.3A, 3A | Base Product Number |

