IRF7328TRPBFXTMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 9.732
Unit Price: 1,39000 €
Datasheet
Mosfet Array 30V 8A (Ta) 2W (Ta) Surface Mount PG-DSO-8-902
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7328TRPBFXTMA1

DigiKey Part Number
448-IRF7328TRPBFXTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF7328TRPBFXTMA1
Description
MOSFET 2P-CH 30V 8A 8DSO-902
Customer Reference
Detailed Description
Mosfet Array 30V 8A (Ta) 2W (Ta) Surface Mount PG-DSO-8-902
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
8A (Ta)
Rds On (Max) @ Id, Vgs
21mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
78nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
2675pF @ 25V
Power - Max
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8-902
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes