P-Channel 20 V 5.3A (Ta) 2W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7322D1

DigiKey Part Number
IRF7322D1-ND
Manufacturer
Manufacturer Product Number
IRF7322D1
Description
MOSFET P-CH 20V 5.3A 8SO
Customer Reference
Detailed Description
P-Channel 20 V 5.3A (Ta) 2W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
700mV @ 250µA (Min)
Mfr
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 4.5 V
Series
Vgs (Max)
±12V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
780 pF @ 15 V
Part Status
Obsolete
FET Feature
Schottky Diode (Isolated)
FET Type
Power Dissipation (Max)
2W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-SO
Drive Voltage (Max Rds On, Min Rds On)
2.7V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
62mOhm @ 2.9A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types