IRF7313PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 9.516
Unit Price: 0,96000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.259
Unit Price: 0,90000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 0,13654 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.062
Unit Price: 1,70000 €
Datasheet
Mosfet Array 30V 6.5A 2W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7313PBF

DigiKey Part Number
IRF7313PBF-ND
Manufacturer
Manufacturer Product Number
IRF7313PBF
Description
MOSFET 2N-CH 30V 6.5A 8SO
Customer Reference
Detailed Description
Mosfet Array 30V 6.5A 2W Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
6.5A
Rds On (Max) @ Id, Vgs
29mOhm @ 5.8A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
33nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
650pF @ 25V
Power - Max
2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types