Similar
Similar
Similar
Similar

IRF7311PBF | |
|---|---|
DigiKey Part Number | IRF7311PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF7311PBF |
Description | MOSFET 2N-CH 20V 6.6A 8SO |
Customer Reference | |
Detailed Description | Mosfet Array 20V 6.6A 2W Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 29mOhm @ 6A, 4.5V |
Manufacturer Infineon Technologies | Vgs(th) (Max) @ Id 700mV @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 27nC @ 4.5V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 900pF @ 15V |
Part Status Discontinued at DigiKey | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C 6.6A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMG9926USD-13 | Diodes Incorporated | 79.107 | DMG9926USD-13DICT-ND | 0,68000 € | Similar |
| DMN2041LSD-13 | Diodes Incorporated | 196 | DMN2041LSD-13DICT-ND | 0,73000 € | Similar |
| NTMD4N03R2G | onsemi | 14.404 | NTMD4N03R2GOSCT-ND | 1,07000 € | Similar |
| ZXMN2A04DN8TA | Diodes Incorporated | 506 | ZXMN2A04DN8CT-ND | 2,52000 € | Similar |



