IRF7309PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 63.735
Unit Price: 1,16000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.694
Unit Price: 0,72000 €
Datasheet
Mosfet Array 30V 4A, 3A 1.4W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7309PBF

DigiKey Part Number
IRF7309PBF-ND
Manufacturer
Manufacturer Product Number
IRF7309PBF
Description
MOSFET N/P-CH 30V 4A/3A 8SO
Customer Reference
Detailed Description
Mosfet Array 30V 4A, 3A 1.4W Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
IRF7309PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Manufacturer
Infineon Technologies
Gate Charge (Qg) (Max) @ Vgs
25nC @ 4.5V
Series
Input Capacitance (Ciss) (Max) @ Vds
520pF @ 15V
Packaging
Tube
Power - Max
1.4W
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Mounting Type
Surface Mount
Configuration
N and P-Channel
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
8-SO
Current - Continuous Drain (Id) @ 25°C
4A, 3A
Base Product Number
Rds On (Max) @ Id, Vgs
50mOhm @ 2.4A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRF7309TRPBFInfineon Technologies63.735IRF7309PBFCT-ND1,16000 €Direct
DMC3032LSD-13Diodes Incorporated2.694DMC3032LSD-13DICT-ND0,72000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types