
IRF7240TR | |
|---|---|
DigiKey Part Number | IRF7240TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF7240TR |
Description | MOSFET P-CH 40V 10.5A 8SO |
Customer Reference | |
Detailed Description | P-Channel 40 V 10.5A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 15mOhm @ 10.5A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 9250 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 155°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDS4675 | onsemi | 460 | FDS4675CT-ND | 1,50000 € | Similar |
| FDS6375 | onsemi | 580 | FDS6375CT-ND | 1,05000 € | Similar |
| FDS6675BZ | onsemi | 8.992 | FDS6675BZCT-ND | 1,22000 € | Similar |
| SI4401DDY-T1-GE3 | Vishay Siliconix | 48.393 | SI4401DDY-T1-GE3CT-ND | 1,15000 € | Similar |



