IRF7233PBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,20540 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,99000 €
Datasheet
P-Channel 12 V 9.5A (Ta) 2.5W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7233PBF

DigiKey Part Number
IRF7233PBF-ND
Manufacturer
Manufacturer Product Number
IRF7233PBF
Description
MOSFET P-CH 12V 9.5A 8SO
Customer Reference
Detailed Description
P-Channel 12 V 9.5A (Ta) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
20mOhm @ 9.5A, 4.5V
Vgs(th) (Max) @ Id
600mV @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
74 nC @ 5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
6000 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types