
IRF7203TR | |
|---|---|
DigiKey Part Number | IRF7203TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF7203TR |
Description | MOSFET P-CH 20V 4.3A 8SO |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.3A (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Current - Continuous Drain (Id) @ 25°C |
Mfr | Rds On (Max) @ Id, Vgs 100mOhm @ 2A, 10V |
Series | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 750 pF @ 20 V |
Part Status Obsolete | Mounting Type Surface Mount |
FET Type | Supplier Device Package 8-SO |
Technology | Package / Case |
Drain to Source Voltage (Vdss) 20 V |

