
IRF7202TR | |
|---|---|
DigiKey Part Number | IRF7202TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF7202TR |
Description | MOSFET P-CH 20V 2.5A 8SO |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.5A (Tc) 1.6W (Ta), 2.5W (Tc) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 250mOhm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 270 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta), 2.5W (Tc) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case |

