
IRF7106 | |
|---|---|
DigiKey Part Number | IRF7106-ND |
Manufacturer | |
Manufacturer Product Number | IRF7106 |
Description | MOSFET N/P-CH 20V 3A/2.5A 8SO |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3A, 2.5A 2W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 3A, 2.5A | |
Rds On (Max) @ Id, Vgs | 125mOhm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 300pF @ 15V | |
Power - Max | 2W | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |

