IRF6894MTRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 4.544
Unit Price: 2,02000 €
Datasheet
N-Channel 25 V 32A (Ta), 160A (Tc) 2.1W (Ta), 54W (Tc) Surface Mount DIRECTFET™ MX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 25 V 32A (Ta), 160A (Tc) 2.1W (Ta), 54W (Tc) Surface Mount DIRECTFET™ MX
DirectFET™ Isometric MX_B

IRF6894MTRPBF

DigiKey Part Number
IRF6894MTRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF6894MTRPBF
Description
MOSFET N-CH 25V 32A DIRECTFET
Customer Reference
Detailed Description
N-Channel 25 V 32A (Ta), 160A (Tc) 2.1W (Ta), 54W (Tc) Surface Mount DIRECTFET™ MX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.3mOhm @ 33A, 10V
Vgs(th) (Max) @ Id
2.1V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
39 nC @ 4.5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
4160 pF @ 13 V
FET Feature
Schottky Diode (Body)
Power Dissipation (Max)
2.1W (Ta), 54W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DIRECTFET™ MX
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types