IRF6802SDTRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: 1,62000 €
Datasheet
Image for IRF6802SDTRPBF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF6802SDTRPBF

DigiKey Part Number
IRF6802SDTRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF6802SDTRPBF
Description
MOSFET 2N-CH 25V 16A DIRECTFETSA
Customer Reference
Detailed Description
Mosfet Array 25V 16A 1.7W Surface Mount DIRECTFET™ SA
Datasheet
 Datasheet
EDA/CAD Models
IRF6802SDTRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
25V
Current - Continuous Drain (Id) @ 25°C
16A
Rds On (Max) @ Id, Vgs
4.2mOhm @ 16A, 10V
Vgs(th) (Max) @ Id
2.1V @ 35µA
Gate Charge (Qg) (Max) @ Vgs
13nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
1350pF @ 13V
Power - Max
1.7W
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DirectFET™ Isometric SA
Supplier Device Package
DIRECTFET™ SA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types