


IRF6794MTR1PBF | |
|---|---|
DigiKey Part Number | IRF6794MTR1PBFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IRF6794MTR1PBF |
Description | MOSFET N-CH 25V 32A DIRECTFET |
Customer Reference | |
Detailed Description | N-Channel 25 V 32A (Ta), 200A (Tc) 2.8W (Ta), 100W (Tc) Surface Mount DIRECTFET™ MX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.7mOhm @ 32A, 10V | |
Vgs(th) (Max) @ Id | 2.35V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 47 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4420 pF @ 13 V | |
FET Feature | Schottky Diode (Body) | |
Power Dissipation (Max) | 2.8W (Ta), 100W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DIRECTFET™ MX | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 2,68100 € | 26,81 € |
| 100 | 1,90300 € | 190,30 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |

