N-Channel 200 V 3.4A (Ta), 19A (Tc) 2.8W (Ta), 57W (Tc) Surface Mount DIRECTFET™ MZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF6785MTRPBF

DigiKey Part Number
IRF6785MTRPBFTR-ND - Tape & Reel (TR)
IRF6785MTRPBFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IRF6785MTRPBF
Description
MOSFET N-CH 200V 3.4A DIRECTFET
Customer Reference
Detailed Description
N-Channel 200 V 3.4A (Ta), 19A (Tc) 2.8W (Ta), 57W (Tc) Surface Mount DIRECTFET™ MZ
Datasheet
 Datasheet
EDA/CAD Models
IRF6785MTRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
100mOhm @ 4.2A, 10V
Vgs(th) (Max) @ Id
5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.8W (Ta), 57W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DIRECTFET™ MZ
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.05.2026
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,79000 €2,79 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.8000,87405 €4.195,44 €
Manufacturers Standard Package
Unit Price without VAT:2,79000 €
Unit Price with VAT:3,32010 €