Mosfet Array 30V 15A 2.7W Surface Mount DIRECTFET™ MA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF6723M2DTR1P

DigiKey Part Number
IRF6723M2DTR1PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF6723M2DTR1P
Description
MOSFET 2N-CH 30V 15A DIRECTFETMA
Customer Reference
Detailed Description
Mosfet Array 30V 15A 2.7W Surface Mount DIRECTFET™ MA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
15A
Rds On (Max) @ Id, Vgs
6.6mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.35V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
14nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
1380pF @ 15V
Power - Max
2.7W
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DirectFET™ Isometric MA
Supplier Device Package
DIRECTFET™ MA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.