
IRF6722STRPBF | |
|---|---|
DigiKey Part Number | IRF6722STRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF6722STRPBF |
Description | MOSFET N-CH 30V 13A DIRECTFET |
Customer Reference | |
Detailed Description | N-Channel 30 V 13A (Ta), 58A (Tc) 2.2W (Ta), 42W (Tc) Surface Mount DIRECTFET™ ST |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 7.3mOhm @ 13A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.4V @ 50µA |
Series | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1320 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.2W (Ta), 42W (Tc) |
Technology | Operating Temperature -40°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DIRECTFET™ ST |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |

