DIRECTFET S1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF6720S2TRPBF

Digi-Key Part Number
IRF6720S2TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF6720S2TRPBF
Description
MOSFET N-CH 30V 11A DIRECTFET
Detailed Description
N-Channel 30 V 11A (Ta), 35A (Tc) 1.7W (Ta), 17W (Tc) Surface Mount DirectFET™ Isometric S1
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
11A (Ta), 35A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8mOhm @ 11A, 10V
Vgs(th) (Max) @ Id
2.35V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1140 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.7W (Ta), 17W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
DirectFET™ Isometric S1
Package / Case
DirectFET™ Isometric S1
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Additional Resources
AttributeDescription
Standard Package4.800