N-Channel 25 V 61A (Ta), 270A (Tc) 4.3W (Ta), 83W (Tc) Surface Mount DIRECTFET L6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF6718L2TR1PBF

DigiKey Part Number
IRF6718L2TR1PBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF6718L2TR1PBF
Description
MOSFET N-CH 25V 61A DIRECTFET
Customer Reference
Detailed Description
N-Channel 25 V 61A (Ta), 270A (Tc) 4.3W (Ta), 83W (Tc) Surface Mount DIRECTFET L6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
0.7mOhm @ 61A, 10V
Vgs(th) (Max) @ Id
2.35V @ 150µA
Gate Charge (Qg) (Max) @ Vgs
96 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6500 pF @ 13 V
FET Feature
-
Power Dissipation (Max)
4.3W (Ta), 83W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DIRECTFET L6
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types