N-Channel 25 V 38A (Ta), 200A (Tc) 2.8W (Ta), 96W (Tc) Surface Mount DIRECTFET™ MX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 25 V 38A (Ta), 200A (Tc) 2.8W (Ta), 96W (Tc) Surface Mount DIRECTFET™ MX
DirectFET™ Isometric MX_B

IRF6717MTRPBF

DigiKey Part Number
IRF6717MTRPBFTR-ND - Tape & Reel (TR)
IRF6717MTRPBFCT-ND - Cut Tape (CT)
IRF6717MTRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF6717MTRPBF
Description
MOSFET N-CH 25V 38A DIRECTFET
Customer Reference
Detailed Description
N-Channel 25 V 38A (Ta), 200A (Tc) 2.8W (Ta), 96W (Tc) Surface Mount DIRECTFET™ MX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.25mOhm @ 38A, 10V
Vgs(th) (Max) @ Id
2.35V @ 150µA
Gate Charge (Qg) (Max) @ Vgs
69 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6750 pF @ 13 V
FET Feature
-
Power Dissipation (Max)
2.8W (Ta), 96W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DIRECTFET™ MX
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 780
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,43000 €3,43 €
102,24100 €22,41 €
1001,56840 €156,84 €
5001,29208 €646,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.8001,05563 €5.067,02 €
Manufacturers Standard Package
Unit Price without VAT:3,43000 €
Unit Price with VAT:4,08170 €