


IRF6715MTR1PBF | |
|---|---|
DigiKey Part Number | IRF6715MTR1PBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF6715MTR1PBF |
Description | MOSFET N-CH 25V 34A DIRECTFET |
Customer Reference | |
Detailed Description | N-Channel 25 V 34A (Ta), 180A (Tc) 2.8W (Ta), 78W (Tc) Surface Mount DIRECTFET™ MX |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 1.6mOhm @ 34A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.4V @ 100µA |
Series | Gate Charge (Qg) (Max) @ Vgs 59 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 5340 pF @ 13 V |
FET Type | Power Dissipation (Max) 2.8W (Ta), 78W (Tc) |
Technology | Operating Temperature -40°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 25 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DIRECTFET™ MX |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |

