Parametric Equivalent

IRF6712STRPBF | |
|---|---|
DigiKey Part Number | IRF6712STRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF6712STRPBF |
Description | MOSFET N-CH 25V 17A DIRECTFET |
Customer Reference | |
Detailed Description | N-Channel 25 V 17A (Ta), 68A (Tc) 2.2W (Ta), 36W (Tc) Surface Mount DIRECTFET™ SQ |
Datasheet | Datasheet |
EDA/CAD Models | IRF6712STRPBF Models |
Category | Vgs(th) (Max) @ Id 2.4V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1570 pF @ 13 V |
Part Status Obsolete | Power Dissipation (Max) 2.2W (Ta), 36W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 25 V | Supplier Device Package DIRECTFET™ SQ |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.9mOhm @ 17A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF6712STRPBF | Rochester Electronics, LLC | 21 | 2156-IRF6712STRPBF-448-ND | 12,24238 € | Parametric Equivalent |









