
IRF6706S2TR1PBF | |
|---|---|
DigiKey Part Number | IRF6706S2TR1PBFTR-ND - Tape & Reel (TR) IRF6706S2TR1PBFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IRF6706S2TR1PBF |
Description | MOSFET N-CH 25V 17A DIRECTFET |
Customer Reference | |
Detailed Description | N-Channel 25 V 17A (Ta), 63A (Tc) 1.8W (Ta), 26W (Tc) Surface Mount DirectFET™ Isometric S1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.8mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 2.35V @ 25µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1810 pF @ 13 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta), 26W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DirectFET™ Isometric S1 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,54600 € | 15,46 € |
| 100 | 1,06350 € | 106,35 € |
| 500 | 0,85732 € | 428,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,79102 € | 791,02 € |
| 2.000 | 0,73529 € | 1.470,58 € |
| 3.000 | 0,71000 € | 2.130,00 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |

