IRF6674TR1PBF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 27
Unit Price: 2,89000 €
Datasheet
N-Channel 60 V 13.4A (Ta), 67A (Tc) 3.6W (Ta), 89W (Tc) Surface Mount DIRECTFET™ MZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF6674TR1PBF

DigiKey Part Number
IRF6674TR1PBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF6674TR1PBF
Description
MOSFET N-CH 60V 13.4A DIRECTFET
Customer Reference
Detailed Description
N-Channel 60 V 13.4A (Ta), 67A (Tc) 3.6W (Ta), 89W (Tc) Surface Mount DIRECTFET™ MZ
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
11mOhm @ 13.4A, 10V
Mfr
Vgs(th) (Max) @ Id
4.9V @ 100µA
Series
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
1350 pF @ 25 V
FET Type
Power Dissipation (Max)
3.6W (Ta), 89W (Tc)
Technology
Operating Temperature
-40°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DIRECTFET™ MZ
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRF6674TRPBFInfineon Technologies27IRF6674TRPBFCT-ND2,89000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types