IRF6668TR1PBF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 59.176
Unit Price: 1,19625 €
Datasheet
N-Channel 80 V 55A (Tc) 2.8W (Ta), 89W (Tc) Surface Mount DIRECTFET™ MZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF6668TR1PBF

DigiKey Part Number
IRF6668TR1PBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF6668TR1PBF
Description
MOSFET N-CH 80V 55A DIRECTFET MZ
Customer Reference
Detailed Description
N-Channel 80 V 55A (Tc) 2.8W (Ta), 89W (Tc) Surface Mount DIRECTFET™ MZ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
15mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
4.9V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
31 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1320 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.8W (Ta), 89W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DIRECTFET™ MZ
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types