N-Channel 100 V 4.2A (Ta), 19A (Tc) 2.2W (Ta), 42W (Tc) Surface Mount DIRECTFET™ SH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF6665TR1PBF

DigiKey Part Number
IRF6665TR1PBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF6665TR1PBF
Description
MOSFET N-CH 100V 4.2A DIRECTFET
Customer Reference
Detailed Description
N-Channel 100 V 4.2A (Ta), 19A (Tc) 2.2W (Ta), 42W (Tc) Surface Mount DIRECTFET™ SH
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
62mOhm @ 5A, 10V
Mfr
Vgs(th) (Max) @ Id
5V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
530 pF @ 25 V
FET Type
Power Dissipation (Max)
2.2W (Ta), 42W (Tc)
Technology
Operating Temperature
-40°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DIRECTFET™ SH
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types