
IRF6662TRPBF | |
|---|---|
DigiKey Part Number | IRF6662TRPBFTR-ND - Tape & Reel (TR) IRF6662TRPBFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IRF6662TRPBF |
Description | MOSFET N-CH 100V 8.3A DIRECTFET |
Customer Reference | |
Detailed Description | N-Channel 100 V 8.3A (Ta), 47A (Tc) 2.8W (Ta), 89W (Tc) Surface Mount DIRECTFET™ MZ |
Datasheet | Datasheet |
EDA/CAD Models | IRF6662TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 8.2A, 10V | |
Vgs(th) (Max) @ Id | 4.9V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 31 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1360 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Ta), 89W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DIRECTFET™ MZ | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 1,82600 € | 18,26 € |
| 100 | 1,26820 € | 126,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,88319 € | 4.239,31 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |









