IRF6648TR1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 21.047
Unit Price: 2,67000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.900
Unit Price: 3,71000 €
Datasheet
N-Channel 60 V 86A (Tc) 2.8W (Ta), 89W (Tc) Surface Mount DIRECTFET™ MN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF6648TR1

DigiKey Part Number
IRF6648TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF6648TR1
Description
MOSFET N-CH 60V 86A DIRECTFET MN
Customer Reference
Detailed Description
N-Channel 60 V 86A (Tc) 2.8W (Ta), 89W (Tc) Surface Mount DIRECTFET™ MN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
7mOhm @ 17A, 10V
Vgs(th) (Max) @ Id
4.9V @ 150µA
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2120 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.8W (Ta), 89W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DIRECTFET™ MN
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes