IRF6645 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,44743 €
Datasheet
N-Channel 100 V 5.7A (Ta), 25A (Tc) 3W (Ta), 42W (Tc) Surface Mount DIRECTFET™ SJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF6645

DigiKey Part Number
IRF6645-ND
Manufacturer
Manufacturer Product Number
IRF6645
Description
MOSFET N-CH 100V 5.7A DIRECTFET
Customer Reference
Detailed Description
N-Channel 100 V 5.7A (Ta), 25A (Tc) 3W (Ta), 42W (Tc) Surface Mount DIRECTFET™ SJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
35mOhm @ 5.7A, 10V
Vgs(th) (Max) @ Id
4.9V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
890 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 42W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DIRECTFET™ SJ
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes