N-Channel 100 V 10.3A (Ta), 60A (Tc) 2.8W (Ta), 89W (Tc) Surface Mount DIRECTFET™ MN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF6644TRPBF

DigiKey Part Number
IRF6644TRPBFTR-ND - Tape & Reel (TR)
IRF6644TRPBFCT-ND - Cut Tape (CT)
IRF6644TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF6644TRPBF
Description
MOSFET N-CH 100V 10.3A DIRECTFET
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 10.3A (Ta), 60A (Tc) 2.8W (Ta), 89W (Tc) Surface Mount DIRECTFET™ MN
Datasheet
 Datasheet
EDA/CAD Models
IRF6644TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
13mOhm @ 10.3A, 10V
Vgs(th) (Max) @ Id
4.8V @ 150µA
Gate Charge (Qg) (Max) @ Vgs
47 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2210 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.8W (Ta), 89W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DIRECTFET™ MN
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.401
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,74000 €2,74 €
101,77100 €17,71 €
1001,22310 €122,31 €
5000,98886 €494,43 €
1.0000,95054 €950,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.8000,78462 €3.766,18 €
9.6000,77658 €7.455,17 €
Manufacturers Standard Package
Unit Price without VAT:2,74000 €
Unit Price with VAT:3,26060 €